Skytec Torq Solano Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size L, Nitrile Foam
- RS Stock No.:
- 671-383
- Mfr. Part No.:
- SKG00091FH
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$2,431.41
(exc. GST)
$2,674.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,431.41 | $40.524 |
*price indicative
- RS Stock No.:
- 671-383
- Mfr. Part No.:
- SKG00091FH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Series | Torq Solano | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection | ||
Series Torq Solano | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X42FP, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant impact glove featuring a flexible bonded impact protector for excellent hand protection and comfort. It offers Level F/A6 cut resistance with a foam nitrile coating on the palm to maximize grip and tactility. The ergonomic bonded impact protector reduces hand fatigue while providing outstanding flexibility. Designed without internal seams to prevent irritation, it meets CAT II Impact Level 2 standards and is certified to EN 388:2016 + A1:2018 (4X42FP), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Manufactured with a seamless construction for enhanced comfort
Equipped with a nitrile foam coating for improved grip in wet and dry conditions
Includes reinforced thumb crotch to boost durability during rigorous tasks
Meets high standards for impact and cut resistance, ensuring worker safety
Designed with an elasticated knit wrist for a secure fit and easy wear
Certified for heat protection, making it suitable for high-temperature environments
Available in multiple sizes to cater to a wide range of hand dimensions
