Skytec CH701 Black Nylon Work Gloves, Size 12/3XL, Butyl Coating
- RS Stock No.:
- 671-307
- Mfr. Part No.:
- SKG00119BN
- Brand:
- Skytec
Subtotal (1 box of 30 pairs)*
$2,971.54
(exc. GST)
$3,268.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,971.54 | $99.051 |
*price indicative
- RS Stock No.:
- 671-307
- Mfr. Part No.:
- SKG00119BN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Butyl | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Series | CH701 | |
| Standards/Approvals | ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Butyl | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Series CH701 | ||
Standards/Approvals ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a supported butyl chemical-resistant gauntlet featuring a bonded inner liner and a rough palm finish for excellent grip in wet and dry conditions. It is soft, flexible, and resistant to a wide range of harmful chemicals and solvents, including ketones, alcohols, and nerve agents. The long, straight cuff provides extended forearm protection. Certified to EN 374-1:2016 Type A (A, B, I, L, S, T), EN 388:2016 + A1:2018 (1121A), EN 374-5:2016 for microorganisms, and ANSI 105:2016, it meets CAT III safety standards.
Soft butyl material ensures comfort during extended use
Rough palm texture provides a secure grip in various conditions
Long cuff design protects the forearms from splashes
Resistant to an extensive range of solvents and harmful substances
Straight cuff style facilitates easy wear and removal
Compliant with stringent safety standards for confidence in usage
Perfect for chemical handling, manufacturing, and maintenance tasks
Related links
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH101 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec EMG748 Black HPPE Size 12/3XL, Nitrile Coating
