Skytec CH701 Black Nylon Work Gloves, Size XL, Butyl Coating
- RS Stock No.:
- 671-310
- Mfr. Part No.:
- SKG00119BJ
- Brand:
- Skytec
Subtotal (1 box of 30 pairs)*
$2,971.54
(exc. GST)
$3,268.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,971.54 | $99.051 |
*price indicative
- RS Stock No.:
- 671-310
- Mfr. Part No.:
- SKG00119BJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Butyl | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Series | CH701 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Declaration of conformity | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Butyl | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Series CH701 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals Declaration of conformity | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a supported butyl chemical-resistant gauntlet featuring a bonded inner liner and a rough palm finish for excellent grip in wet and dry conditions. It is soft, flexible, and resistant to a wide range of harmful chemicals and solvents, including ketones, alcohols, and nerve agents. The long, straight cuff provides extended forearm protection. Certified to EN 374-1:2016 Type A (A, B, I, L, S, T), EN 388:2016 + A1:2018 (1121A), EN 374-5:2016 for microorganisms, and ANSI 105:2016, it meets CAT III safety standards.
Soft and flexible butyl material enhances comfort for prolonged wear
Rough surface ensures secure grip, even in wet conditions
Designed to resist a diverse range of chemicals and solvents
Long cuff design extends protection to the forearms
Straight cuff style for easy donning and removal
EN 374 and EN 388 certified for reliable performance
Available in multiple sizes for a perfect fit
Suitable for a range of applications from chemical handling to manufacturing
- RS Stock No. 0664455
- Mfr. Part No. A220RERXL
1 Pack of 12
$57.35
- RS Stock No. 2493798
- Mfr. Part No. GP01 Black/Black XL
Each
$3.79
- RS Stock No. 2300540
- Mfr. Part No. 640S
Each
$1.199
- RS Stock No. 2415441
- Mfr. Part No. GPR122
1 Bag of 12
$119.79
Related links
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Showa Butyl II 874 Black Butyl Rubber Chemical Resistant Gloves Butyl Coating
- Showa 370 NBR Grey Size XL, Nitrile Coating
- Showa 892 Black Butyl Size XL Viton Coating












