Skytec TRC260 Black, Red Recycled Polyester Work Gloves, Size 2XL, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 670-319
- Mfr. Part No.:
- SKG00260HL
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,913.70
(exc. GST)
$2,105.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,913.70 | $15.948 |
*price indicative
- RS Stock No.:
- 670-319
- Mfr. Part No.:
- SKG00260HL
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Recycled Polyester | |
| Lining Material | 18 Gauge Recycled Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | TRC260 | |
| Resistance Features | General Purpose, Waterproof | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Coating | Nitrile, Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A1, EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016+A1:2018 4121A, EN 407: 2020 X1XXXX, RCS (Recycled claim Standard) certified | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Recycled Polyester | ||
Lining Material 18 Gauge Recycled Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series TRC260 | ||
Resistance Features General Purpose, Waterproof | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Coating Nitrile, Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A1, EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016+A1:2018 4121A, EN 407: 2020 X1XXXX, RCS (Recycled claim Standard) certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec TRC260 Black Size L Nitrile Foam Coating
- Skytec TRC260 Black Size M Nitrile Foam Coating
- Skytec TRC260 Black Size XL Nitrile Foam Coating
- Skytec TRC260 Black Size 12/3XL Nitrile Foam Coating
- Skytec TRC260 Black Size S Nitrile Foam Coating
- Skytec TRC260 Black Size XS Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Puncture & Tear Resistant Gloves Nitrile Foam
- Skytec EMG255 Black Size 2XL, Nitrile Foam Coating
