Skytec Tons Red Black, Red Polyester Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 671-228
- Mfr. Part No.:
- SKY703
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$641.76
(exc. GST)
$705.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $641.76 | $5.348 |
*price indicative
- RS Stock No.:
- 671-228
- Mfr. Part No.:
- SKY703
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Coating | Latex | |
| Series | Tons Red | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | Declaration of conformity | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Coating Latex | ||
Series Tons Red | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals Declaration of conformity | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec breathable general-use glove from the TONS range features a flexible and robust design with a rough textured latex-coated palm, offering excellent grip. Made with a comfortable polyester/cotton knit liner, it provides great dexterity and good resistance to tearing. The breathable back of the hand helps reduce perspiration, ensuring comfort during extended wear. Certified to CAT II standards (EN 388:2016 + A1:2018 - 2142X), this glove is ideal for a variety of general handling tasks.
Flexible design enhances dexterity for intricate tasks
Robust construction guarantees resistance to tearing
Rough latex finish secures grip even in damp conditions
Breathable back reduces perspiration and keeps hands cool
Bulk packing minimises plastic waste, supporting eco-friendly practices
Certifications ensure compliance with safety standards
- RS Stock No. 0664481
- Mfr. Part No. A175R4RL
1 Pack of 12
$43.91
- RS Stock No. 0328678
- Mfr. Part No. A-TG1655-RD-6
1 Pack of 10 Pair(s)
$30.67
RS Better World
- RS Stock No. 0159630
- Mfr. Part No. .255RP-09
1 Pair
$5.46
RS Better World
- RS Stock No. 0159625
- Mfr. Part No. .255RP-06
1 Pair
$5.76
Related links
- Skytec Tons Red Black Size XL, Latex Coating
- Skytec Tons Red Black Size S, Latex Coating
- Skytec Tons Red Black Size 2XL, Latex Coating
- Skytec Tons Red Black Size M, Latex Coating
- Skytec EMG322 Black Size L, Latex Coating
- Skytec EMG258 Black Size L, Nitrile Coating
- Skytec EMG322 Black Size S, Latex Coating
- Skytec EMG322 Black Size XL, Latex Coating












