Skytec Ninja Lite Black, Blue Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 671-124
- Mfr. Part No.:
- SKY121
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,124.11
(exc. GST)
$1,236.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,124.11 | $9.368 |
*price indicative
- RS Stock No.:
- 671-124
- Mfr. Part No.:
- SKY121
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | 18 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | |
| Number of Gloves | 1 | |
| Series | Ninja Lite | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material 18 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | ||
Number of Gloves 1 | ||
Series Ninja Lite | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is an extremely lightweight glove with a PU palm and a superfine extra soft nylon liner, designed to provide a second-skin feel for delicate and intricate tasks. Weighing just 18g, it offers exceptional flexibility, tactile sensitivity, and effective protection against oils, grease, and abrasion. Its breathable construction across both the front and back of the hand helps reduce perspiration and skin irritation. Certified to EN 388:2016 + A1:2018 (3121X), it meets CAT II safety standards.
Lightweight construction ensures ease of use throughout long durations
Enhanced grip offers superior control and comfort during operation
Weather-resistant materials safeguard performance under various conditions
Compact design allows for easy storage and transportation
Ergonomic shape promotes natural hand positioning for reduced fatigue
Related links
- Skytec Ninja Lite Black Size XS, Polyurethane Coating
- Skytec Ninja Lite Black Size 2XL, Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Oregon Black Size S, Nitrile Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
