Showa 383 Green Polyester Work Gloves, Size M, Nitrile Foam Coating

Subtotal (1 box of 144 pairs)*

$2,738.06

(exc. GST)

$3,011.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,738.06$19.014

*price indicative

RS Stock No.:
671-025
Mfr. Part No.:
SHO3832
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Lining Material

Polyester

Material

Polyester

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Nitrile Foam

Mechanical Hazards EN 388

Yes

Series

383

Resistance Features

Abrasion Resistant, Oil Resistant

Safety Standard

CAT II EN 388:2016 + A1:2018

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove features a unique combination of flexibility and resilience, ensuring optimal dexterity without compromising on durability. Ideal for various industrial applications, it delivers outstanding grip and tactile sensitivity, making it the perfect choice for professionals who require precision in their work. The ergonomic design enhances wearer comfort over extended use, while its robust construction stands up to rigorous environments. Furthermore, the glove incorporates advanced materials that are resistant to abrasions and tears, reflecting Showa’s commitment to quality and innovation. They meet safety cat II and EN 388:2016+A1:2018 with 4121X rating.

Crafted from advanced materials for superior durability

Designed to ensure exceptional grip in both wet and dry conditions

Features ergonomic design for ultimate comfort during prolonged wear

Resistant to abrasion and tearing making it ideal for rigorous tasks

Provides excellent tactile sensitivity enhancing precision

Lightweight construction allows for enhanced manoeuvrability

Optimised for industrial use catering to a range of applications

Stylish design that does not compromise on functionality

  • RS Stock No. 0670610
  • Mfr. Part No. SHOCS7002
1 Box of 60 Pair(s)
$1,282.76
  • RS Stock No. 0670608
  • Mfr. Part No. SHOCS7003
1 Box of 60 Pair(s)
$1,282.76
  • RS Stock No. 0670607
  • Mfr. Part No. SHOCS7004
1 Box of 60 Pair(s)
$1,282.76
RS Better World
1 Pair
$16.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy