Showa 892 Black Viton Work Gloves, Size 2XL, Butyl, Viton Coating
- RS Stock No.:
- 670-854
- Mfr. Part No.:
- BST8925
- Brand:
- Showa
Subtotal (1 box of 12 pairs)*
$7,345.31
(exc. GST)
$8,079.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,345.31 | $612.109 |
*price indicative
- RS Stock No.:
- 670-854
- Mfr. Part No.:
- BST8925
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Viton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Butyl, Viton | |
| Resistance Features | Chemical Resistant | |
| Series | 892 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 374-1: 2016/ Type B D, F, LEN 388:2016 + A1:2018 1010XEN 374-5: 2016 Micro Organisms | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Viton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Butyl, Viton | ||
Resistance Features Chemical Resistant | ||
Series 892 | ||
Number of Gloves 12 | ||
Standards/Approvals EN 374-1: 2016/ Type B D, F, LEN 388:2016 + A1:2018 1010XEN 374-5: 2016 Micro Organisms | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Showa 892 Glove is a fully coated, lightweight hand protection solution. This glove features a rolled cuff and standard finish, offering a comfortable fit and easy application. With its anatomical shape and second skin feel, the gauntlet provides excellent dexterity and sensitivity, allowing for precise movements during tasks. The certifications CAT II, EN 374-1:2016/Type B, EN 388:2016+A1:2018 (1010X), and EN 374-5:2016 collectively indicate that the gloves offer moderate protection against mechanical and chemical risks, as well as microorganisms. The EN 388:2016+A1:2018 (1010X) rating indicates basic mechanical protection. Additionally, EN 374-5:2016 confirms the glove's effectiveness against microorganisms.
Protection against aromatics such as benzene and xylene
Excellent barrier to most chlorinated solvents and aliphatic hydrocarbons
Unlined viton over butyl
Smooth finish
Related links
- Showa 892 Black Viton Chemical Resistant Gloves Butyl, Viton Coating
- Showa 892 Black Butyl Size L Viton Coating
- Showa 892 Black Butyl Size XL Viton Coating
- Showa 892 Black Chemical Resistant Gloves Butyl, Viton Coating
- Showa Butyl II 874 Black Butyl Chemical Resistant Gloves Butyl Coating
- Skytec CH701 Black Nylon Chemical Resistant Gloves Butyl Coating
- Showa CN741 EBT Blue Cotton Chemical Resistant Gloves Nitrile Coating
- Showa 370 NBR Grey Size 2XL, Nitrile Coating
