Skytec Torq Sirocco Black, Orange Polyester, Spandex, Thermoplastic Rubber Work Gloves, Size 12/3XL, Aramid, PVC,
- RS Stock No.:
- 670-821
- Mfr. Part No.:
- SKG00006GN
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$4,863.01
(exc. GST)
$5,349.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,863.01 | $81.05 |
*price indicative
- RS Stock No.:
- 670-821
- Mfr. Part No.:
- SKG00006GN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Material | Polyester, Spandex, Thermoplastic Rubber | |
| Lining Material | Polyester, Spandex, Thermoplastic Rubber | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI, CAT II IMPACT Level 2 EN 388:2016 + A1:2018 4X44DP | |
| Series | Torq Sirocco | |
| Number of Gloves | 10 | |
| Coating | Aramid, PVC, Synthetic Leather | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X44DP | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Material Polyester, Spandex, Thermoplastic Rubber | ||
Lining Material Polyester, Spandex, Thermoplastic Rubber | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI, CAT II IMPACT Level 2 EN 388:2016 + A1:2018 4X44DP | ||
Series Torq Sirocco | ||
Number of Gloves 10 | ||
Coating Aramid, PVC, Synthetic Leather | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X44DP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove is a flexible, durable impact-resistant glove featuring a cut-resistant liner and excellent oil grip. It includes a reinforced thumb crotch and high-visibility material for efficient hand signaling in low-light conditions. Made from breathable foam-laminated stretch spandex, it offers year-round comfort. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (4 X 4 4 D P) and ANSI 105:2016 standards, providing cut resistance at Level D / ANSI A4. Ideal applications include aircraft and airfield operations, highway repairs and maintenance, and general labouring.
Dotted synthetic leather palm and fourchettes
Continuous impact panel for full coverage protection
Spandex and neoprene wrist for easy donning and doffing
Double stitched Kevlar thread to bolster high wear areas
Pull tab with ID tag
Related links
- Skytec Torq Sirocco Black Spandex Size
- Skytec Torq Sirocco Black Spandex Size 2XL,
- Skytec Torq Sirocco Black Spandex Size M,
- Skytec Torq Sirocco Black Spandex Size L,
- Skytec Torq Sirocco Black Polyester Size XL,
- Skytec Torq Derrick Orange Spandex Size M,
- Skytec Torq Derrick Orange Spandex Size L,
- Skytec Torq Derrick Orange Spandex Size XL,
