Skytec Torq Quantum Red, Blue Spandex, Polyester, Thermoplastic Rubber Work Gloves, Size XL, Polyester Coating
- RS Stock No.:
- 670-795
- Mfr. Part No.:
- SKG00035DJ
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$5,763.48
(exc. GST)
$6,339.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,763.48 | $96.058 |
*price indicative
- RS Stock No.:
- 670-795
- Mfr. Part No.:
- SKG00035DJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | Spandex, Polyester, Thermoplastic Rubber | |
| Material | Spandex, Polyester, Thermoplastic Rubber | |
| Colour | Red, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyester | |
| Series | Torq Quantum | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Standards/Approvals | EN 511:2006 1 2 1, EN 388:2016 + A1:2018 3X43FP, ANSI, ANSI 105:2016 A6 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material Spandex, Polyester, Thermoplastic Rubber | ||
Material Spandex, Polyester, Thermoplastic Rubber | ||
Colour Red, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyester | ||
Series Torq Quantum | ||
Resistance Features Cut Resistant, Impact Protection | ||
Standards/Approvals EN 511:2006 1 2 1, EN 388:2016 + A1:2018 3X43FP, ANSI, ANSI 105:2016 A6 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Insulated & Waterproof Impact Resistant Glove offers excellent protection from cuts, impacts, and liquids. It features a waterproof internal barrier to keep hands dry while maintaining flexibility for handling small parts despite multiple layers. The glove provides cut resistance at Level F / ANSI A6 and is certified as Category II PPE with Impact Protection Level 2. It meets EN 388:2016 + A1:2018 (3 X 4 3 F P), EN 511:2006 (1 2 1) for cold protection, and ANSI 105:2016 standards.
Double-stitched Kevlar thread to bolster high wear areas
High Visibility for efficient signalling
ANSI Level 2 Impact Coverage
Contact Heat Resistant up to 250°C
Related links
- Skytec Torq Quantum Blue Polyester Size S, Polyester
- Skytec Torq Quantum Red Thermoplastic Rubber Size M, Polyester
- Skytec Torq Quantum Blue Spandex Size 12/3XL,
- Skytec Torq Quantum Blue Spandex Size L, Polyester
- Skytec Torq Quantum Blue Polyester Size 2XL, Polyester
- Skytec Torq Sirocco Black Polyester Size XL,
- Skytec Torq Derrick Orange Spandex Size XL,
- Skytec Torq Lightning Black Spandex Size XL,
