Skytec Torq Derrick Orange, White Polyester, Spandex, Thermoplastic Rubber Work Gloves, Size XL, Corduroy Coating
- RS Stock No.:
- 670-491
- Mfr. Part No.:
- SKG00025CJ
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$3,196.12
(exc. GST)
$3,515.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,196.12 | $53.269 |
*price indicative
- RS Stock No.:
- 670-491
- Mfr. Part No.:
- SKG00025CJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Polyester, Spandex, Thermoplastic Rubber | |
| Material | Polyester, Spandex, Thermoplastic Rubber | |
| Colour | Orange, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 60 | |
| Coating | Corduroy | |
| Series | Torq Derrick | |
| Safety Standard | ANSI, EN | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Standards/Approvals | ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2004 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Polyester, Spandex, Thermoplastic Rubber | ||
Material Polyester, Spandex, Thermoplastic Rubber | ||
Colour Orange, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 60 | ||
Coating Corduroy | ||
Series Torq Derrick | ||
Safety Standard ANSI, EN | ||
Resistance Features Cut Resistant, Impact Protection | ||
Standards/Approvals ANSI 105:2016, CAT II, EN 388:2016 + A1:2018, EN 407:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Cotton Impact Glove provides protection from impacts and cuts, designed specifically for the oil industry after extensive consultation. It offers a secure grip in oily conditions and ensures safety on site. Featuring a classic corded cotton palm that absorbs oil for improved grip in greasy situations, the glove has cut resistance Level B / ANSI A2. Certified as Category II PPE with Impact Protection Level 2, it meets EN 388:2016 + A1:2018 (1 2 4 1 B P), EN 407:2004 (X 2 X X X X), and ANSI 105:2016 standards.
Ergonomically curved fingers to reduce hand fatigue
Dual layered thumb crotch/saddle for additional durability
Adjustable cuff for a custom fit
ANSI Level 2 Impact Protection
Contact Heat Resistant up to 250°C
Related links
- Skytec Torq Derrick Orange Spandex Size XL,
- Skytec Torq Derrick Orange Spandex Size M,
- Skytec Torq Derrick Orange Spandex Size L,
- Skytec Torq Lightning Black Spandex Size XL,
- Skytec Torq Sirocco Black Polyester Size XL,
- Skytec Torq Sirocco Black Spandex Size
- Skytec Torq Sirocco Black Spandex Size 2XL,
- Skytec Torq Sirocco Black Spandex Size M,
