Skytec Torq Strike EC Red, Yellow Elastane Work Gloves, Size M, Synthetic Leather Coating
- RS Stock No.:
- 670-787
- Mfr. Part No.:
- SKG00054EF
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$3,253.22
(exc. GST)
$3,578.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,253.22 | $54.22 |
*price indicative
- RS Stock No.:
- 670-787
- Mfr. Part No.:
- SKG00054EF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Elastane | |
| Lining Material | Foam Laminated Spandex | |
| Colour | Red, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Torq Strike EC | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2004 | |
| Coating | Synthetic Leather | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II IMPACT Level 2 EN 388:2016 + A1:2018 2X43FP EN 407: 2004 X1XXXX ANSI 105:2016 A6 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size M | ||
Material Elastane | ||
Lining Material Foam Laminated Spandex | ||
Colour Red, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Torq Strike EC | ||
Resistance Features Cut Resistant, Impact Protection | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2004 | ||
Coating Synthetic Leather | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II IMPACT Level 2 EN 388:2016 + A1:2018 2X43FP EN 407: 2004 X1XXXX ANSI 105:2016 A6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec High Cut Level Ultra Dexterity Impact Glove combines exceptional cut protection with superior dexterity, allowing you to focus on your work without distraction. It features dense, molded TPR protection zones on the knuckles, fingers, thumb, and back of the hand for enhanced impact resistance. With cut resistance at Level F (EN 388:2016) / ANSI A6, this Category II PPE glove offers Impact Protection Level 2 and meets EN 388:2016 + A1:2018 (2 X 4 3 F P), EN 407:2004 (X 1 X X X X), and ANSI 105:2016 standards.
Ergonomically curved fingers to reduce hand fatigue
Reinforced thumb crotch/saddle to prolong wear
Adjustable cuff with elastic for a custom fit
ANSI Level 2 Impact Protection
360 degree water repellent treatment to keep your hands dry
Related links
- Skytec Torq Strike EC Red Size L, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size 2XL, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size 12/3XL, Synthetic Leather Coating
- Skytec Torq Strike EC Red Size XL, Synthetic Leather Coating
- Skytec Torq Hail Red Size M, Synthetic Leather Coating
- Skytec Torq Hail Red Size L, Synthetic Leather Coating
- Skytec Torq Hail Red Size XL, Synthetic Leather Coating
- Skytec Torq Red F Red Size 2XL TPR Coating
