Skytec CH202 Green Nitrile Work Gloves, Size L, Nitrile Coating

Subtotal (1 box of 60 pairs)*

$1,381.10

(exc. GST)

$1,519.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,381.10$23.018

*price indicative

RS Stock No.:
670-733
Mfr. Part No.:
SKG00071EH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

L

Material

Nitrile

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CAT III, EN, EN 374-1

Resistance Features

Chemical Resistant

Number of Gloves

10

Series

CH202

Coating

Nitrile

Standards/Approvals

ANSI 105:2016, CAT III, EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Glove is a heavyweight, long nitrile glove with a textured finish, designed for robust chemical resistance and secure handling. Featuring a soft, flexible nitrile construction, it provides protection against oils, hydrocarbons, grease, solvents, animal fats, and other chemicals. The sand patch finish ensures a reliable grip in both wet and dry conditions. Certified to EN 374-1:2016 Type A (A, G, J, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (4102X), and EN 374-5:2016 for protection against microorganisms, it meets CAT III standards and complies with ANSI 105:2016.

Soft nitrile material enhances comfort during prolonged use

Designed to resist penetration from oils and hydrocarbons, ensuring durability

The sandy grip finish optimises handling of items, even in slippery situations

Unlined to minimise the risk of lint contamination, maintaining cleanliness

Embossed size marking simplifies re-pairing post-laundering

The long cuff design shields the arms from chemical splashes

Chlorinated for easy wear, enhancing user experience

Lightweight yet tough construction allows for quick, fluid movements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy