Skytec EMG322 Black, Red Polyester Work Gloves, Size 12/3XL, Latex Coating
- RS Stock No.:
- 670-461
- Mfr. Part No.:
- EMG00322HN
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$226.22
(exc. GST)
$248.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $226.22 | $1.885 |
*price indicative
- RS Stock No.:
- 670-461
- Mfr. Part No.:
- EMG00322HN
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 12/3XL | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Series | EMG322 | |
| Standards/Approvals | ANSI 105:2016 A1, EN 388:2016 + A1:2018 2131A | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 12/3XL | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Series EMG322 | ||
Standards/Approvals ANSI 105:2016 A1, EN 388:2016 + A1:2018 2131A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove has lightweight crinkle latex coating on palm which offers improved dexterity, comfort and excellent grip properties in dry and wet conditions. The seamless lightweight liner and latex coating maintain an overall super thin feel for enhanced dexterity, fit and comfort. For manual handling in damp and dry conditions. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 2131A. Additionally, they comply with ANSI 105:2016.
Anatomically designed for high levels of comfort and tactile touch
Abrasion and rip resistant
Elasticated wrist provides a secure and comfortable fit
Seamless liner prevents irritation
Breathable back of hand to reduce perspiration
Related links
- Skytec EMG322 Black Size XL, Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec EMG322 Black Size S, Latex Coating
- Skytec EMG322 Black Size M, Latex Coating
- Skytec EMG322 Black Size XS, Latex Coating
- Skytec EMG322 Black Size L, Latex Coating
- Skytec EMG342 Black Size 12/3XL, Latex Coating
- Skytec EMG258 Black Size 12/3XL, Nitrile Coating
