Skytec CH302 Black Rubber Work Gloves, Size 2XL, Natural Rubber Coating
- RS Stock No.:
- 670-416
- Mfr. Part No.:
- SKG00076BL
- Brand:
- Skytec
Subtotal (1 box of 36 pairs)*
$1,261.92
(exc. GST)
$1,388.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,261.92 | $35.053 |
*price indicative
- RS Stock No.:
- 670-416
- Mfr. Part No.:
- SKG00076BL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Coating | Natural Rubber | |
| Number of Gloves | 10 | |
| Series | CH302 | |
| Standards/Approvals | ANSI 105:2016 A1, CAT III, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4121X, EN 407: 2020 X1XXXX | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Coating Natural Rubber | ||
Number of Gloves 10 | ||
Series CH302 | ||
Standards/Approvals ANSI 105:2016 A1, CAT III, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4121X, EN 407: 2020 X1XXXX | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a 450mm long, heavyweight natural rubber chemical-resistant glove designed for extended forearm protection. It offers strong resistance to water-based chemicals, while the beaded cuff enhances tear resistance during donning and removal and helps prevent liquid from traveling beyond the glove. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, T), EN 388:2016 + A1:2018 (4121X), EN 374-5:2016 for protection against microorganisms, and EN 407:2020 (X1XXXX), it meets CAT III standards and complies with ANSI 105:2016.
Crafted for enhanced comfort during prolonged usage
Designed to withstand the rigours of daily wear and tear
Offers a modern aesthetic that complements any setting
Efficiently engineered for optimal performance
Lightweight design ensures easy mobility and versatility
Resistant to common environmental factors for long-lasting use
Related links
- Skytec CH302 Black Natural Rubber Chemical Resistant Gloves Natural Rubber Coating
- Skytec CH302 Black Natural Rubber Chemical Resistant Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Chemical Resistant Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Chemical Resistant Gloves Natural Rubber Coating
- Skytec CH303 Black Natural Rubber Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
