Skytec Sapphire Total Lite Black Fibreglass, HPPE, Nylon, Spandex (Liner) Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-336
- Mfr. Part No.:
- SKG00105BF
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$2,901.26
(exc. GST)
$3,191.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,901.26 | $24.177 |
*price indicative
- RS Stock No.:
- 670-336
- Mfr. Part No.:
- SKG00105BF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Spandex (Liner) | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | Sapphire Total Lite | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Spandex (Liner) | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series Sapphire Total Lite | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high dexterity, fully coated nitrile glove offering medium cut resistance and excellent grip in oily and wet conditions. Its 18g liner provides a thin, comfortable fit with great dexterity, ideal for handling sharp parts during oily tasks. The full nitrile coating protects against oils, hydrocarbons, grease, and abrasion while delivering long-lasting grip. Water-repellent properties make it suitable for damp or oily environments. Certified to EN 388:2016 + A1:2018 (4X43C), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Enhanced durability ensures longevity even in challenging conditions
Lightweight design contributes to reduced fatigue during extended use
Innovative technology provides superior grip and control
Stylish appearance complements modern workwear aesthetics
Versatile application suitable for a variety of tasks
Related links
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size L,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size 2XL,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XL,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size S,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XS,
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S,
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL,
- Skytec Sapphire Xtreme Black HPPE Spandex, Steel Fibre Puncture & Tear Resistant
