Skytec Sapphire Total Lite Black Fibreglass, HPPE, Nylon, Spandex (Liner) Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-332
- Mfr. Part No.:
- SKG00105BL
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$2,901.26
(exc. GST)
$3,191.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,901.26 | $24.177 |
*price indicative
- RS Stock No.:
- 670-332
- Mfr. Part No.:
- SKG00105BL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane | |
| Material | Fibreglass, HPPE, Nylon, Spandex (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Sapphire Total Lite | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN, EN 407:2020 X1XXXX | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI 105:2016 A3, CAT II EN 388:2016 + A1:2018 4X43C, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 2XL | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon, Elastane | ||
Material Fibreglass, HPPE, Nylon, Spandex (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Sapphire Total Lite | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN, EN 407:2020 X1XXXX | ||
Coating Nitrile | ||
Standards/Approvals ANSI 105:2016 A3, CAT II EN 388:2016 + A1:2018 4X43C, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high dexterity, fully coated nitrile glove offering medium cut resistance and excellent grip in oily and wet conditions. Its 18g liner provides a thin, comfortable fit with great dexterity, ideal for handling sharp parts during oily tasks. The full nitrile coating protects against oils, hydrocarbons, grease, and abrasion while delivering long-lasting grip. Water-repellent properties make it suitable for damp or oily environments. Certified to EN 388:2016 + A1:2018 (4X43C), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Offers exceptional durability for long-term usage in various settings
Lightweight design ensures effortless portability without compromising strength
User-friendly controls allow for seamless operation tailored to your needs
Versatile application makes it suitable for a wide range of activities
Elegant appearance complements any environment or workspace
Related links
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size M,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size L,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XL,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size S,
- Skytec Sapphire Total Lite Black Fibreglass Nylon Size XS,
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size 2XL,
- Skytec SAPPHIRE TOTAL Black HPPE Spandex Size S,
- Skytec Sapphire Xtreme Black HPPE Spandex, Steel Fibre Puncture & Tear Resistant
