Skytec Sapphire Aero Grip Black, Grey High Performance Polyethylene Work Gloves, Size XS, Nitrile Foam Coating
- RS Stock No.:
- 670-329
- Mfr. Part No.:
- SKG00109FB
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$3,050.08
(exc. GST)
$3,355.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,050.08 | $25.417 |
*price indicative
- RS Stock No.:
- 670-329
- Mfr. Part No.:
- SKG00109FB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 120 | |
| Series | Sapphire Aero Grip | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Number of Gloves 120 | ||
Series Sapphire Aero Grip | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018 | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is an ultra-lightweight, medium cut-resistant glove featuring a thin, soft design that acts like a second skin for high dexterity tasks and excellent grip. Its 18-gauge seamless liner offers flexibility, comfort, and high fingertip sensitivity, while being free from glass and steel fibers to reduce irritation. The foam nitrile coating with dots provides exceptional grip and allows warm air and moisture to escape. A reinforced thumb crotch enhances durability. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.
Designed for optimal efficiency in challenging conditions
Promotes ease of use with intuitive control mechanisms
Constructed from durable materials for extended product life
Lightweight and portable for convenience on the go
Sleek aesthetics complement its functional design
Engineered to meet the needs of both professionals and hobbyists
Related links
- Skytec Sapphire Aero Grip Black Size S, Nitrile
- Skytec Sapphire Aero Grip Black Size 2XL, Nitrile
- Skytec Sapphire Aero Grip Black Size XL, Nitrile
- Skytec Sapphire Aero Grip Black Size L, Nitrile
- Skytec Sapphire Aero Grip Black Size M, Nitrile
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Puncture & Tear Resistant Gloves Uncoated Coating
