Skytec Sapphire Aero Grip Black, Grey High Performance Polyethylene Work Gloves, Size 2XL, Nitrile Foam Coating

Subtotal (1 box of 120 pairs)*

$3,050.08

(exc. GST)

$3,355.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,050.08$25.417

*price indicative

RS Stock No.:
670-323
Mfr. Part No.:
SKG00109FL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

2XL

Lining Material

High Performance Polyethylene

Material

High Performance Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

120

Series

Sapphire Aero Grip

Resistance Features

Cut Resistant

Safety Standard

ANSI, EN

Coating

Nitrile Foam

Standards/Approvals

ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is an ultra-lightweight, medium cut-resistant glove featuring a thin, soft design that acts like a second skin for high dexterity tasks and excellent grip. Its 18-gauge seamless liner offers flexibility, comfort, and high fingertip sensitivity, while being free from glass and steel fibers to reduce irritation. The foam nitrile coating with dots provides exceptional grip and allows warm air and moisture to escape. A reinforced thumb crotch enhances durability. Certified to EN 388:2016 + A1:2018 (4X43C) and ANSI 105:2016, it meets CAT II safety standards.

Designed for rigorous use, ensuring longevity

Easy to handle, allowing for precise movements

Supports safety with features that reduce risk

Adaptable to various applications, enhancing versatility

Lightweight construction facilitates all-day use without fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy