Skytec Michigan NTT Blue Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 670-300
- Mfr. Part No.:
- SKY0011PR1
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,513.82
(exc. GST)
$1,665.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,513.82 | $25.23 |
*price indicative
- RS Stock No.:
- 670-300
- Mfr. Part No.:
- SKY0011PR1
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Fibreglass, High Performance Polyethylene, Nylon | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Michigan NTT | |
| Resistance Features | Cut Resistant | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Coating | Uncoated | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Fibreglass, High Performance Polyethylene, Nylon | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Michigan NTT | ||
Resistance Features Cut Resistant | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Coating Uncoated | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove offers exceptional cut protection for the food industry. It is an uncoated, medium-weight 10-gauge knitted glove with a long cuff to protect the wrist and forearm. Ideal for food handlers at risk from cuts due to sharp kitchen equipment, it provides a comfortable wearing experience and is washable at high temperatures. The glove is food safe and certified to EN 388:2016 + A1:2018 (0X43E), meeting CAT II safety standards.
Sleek design that enhances any professional workspace
Durable construction ensures longevity and reliability
Versatile for various applications across different environments
User-friendly features contribute to improved productivity
Modern aesthetics seamlessly blend with contemporary office decor
Related links
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Michigan NTT Blue Fibreglass Nylon Puncture & Tear Resistant Gloves
- Skytec Tons TP-3 Grey High Performance Polyethylene Size S, Polyurethane
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile Coating
- Skytec EMG728 Black Nylon Puncture & Tear Resistant Gloves Nitrile
