Showa Showa Black Nitrile Anti-Static Work Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 617-134
- Mfr. Part No.:
- SHO7565
- Brand:
- Showa
N
Subtotal (1 box of 100 units)*
$84.96
(exc. GST)
$93.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $84.96 | $0.85 |
*price indicative
- RS Stock No.:
- 617-134
- Mfr. Part No.:
- SHO7565
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | XL | |
| Primary Glove Application | Anti-Static | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Black | |
| Glove Coating | Uncoated | |
| Number of Gloves | 10Gloves | |
| Range | Showa | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size XL | ||
Primary Glove Application Anti-Static | ||
Glove Material Nitrile | ||
Main Colour of Glove Black | ||
Glove Coating Uncoated | ||
Number of Gloves 10Gloves | ||
Range Showa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7565 EBT Single-Use Nitrile Glove is a biodegradable, high-performance glove designed for chemical protection, comfort, and contamination-sensitive environments. Made from 100% nitrile and enhanced with Eco Best Technology, it biodegrades in biologically active landfills while maintaining durability and dexterity. Its antistatic properties and silicone-free composition make it ideal for cleanrooms, food handling, and medical use. It is compliant with CAT III CE, EN 374-1:2016/Type B J, K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Second skin feel and softer texture
Latex free to avoid type I and type IV latex allergies
Powder free and approved for food handling
Antistatic properties vertical resistance
Chlorinated to offer more comfort and reduce tackiness
Latex free to avoid type I and type IV latex allergies
Powder free and approved for food handling
Antistatic properties vertical resistance
Chlorinated to offer more comfort and reduce tackiness
Related links
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Showa Showa Black Nitrile Anti-Static Work Gloves Uncoated Coating
- Skytec Haika Blue Natural Rubber Anti-Static Work Gloves Uncoated Coating
- Showa Showa Green Nitrile Anti-Static Work Gloves Uncoated Coating
