Ansell EDGE 48-969 Black, Yellow Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 589-774
- Mfr. Part No.:
- 48969110
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$177.52
(exc. GST)
$195.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $177.52 | $14.793 |
*price indicative
- RS Stock No.:
- 589-774
- Mfr. Part No.:
- 48969110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon | |
| Lining Material | HPPE, Nylon, Elastane, Steel Fibre | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI/ISEA 105-2024, EN | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | |
| Series | EDGE 48-969 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388: 4X42F, EN 407 level 1 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon | ||
Lining Material HPPE, Nylon, Elastane, Steel Fibre | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 12 | ||
Safety Standard ANSI/ISEA 105-2024, EN | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant, Oil Resistant | ||
Series EDGE 48-969 | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388: 4X42F, EN 407 level 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective gloves are designed to provide a highly secure grip in oily environments while shielding the skin from injuries and oil contamination. These bright yellow cut-resistant gloves ensure high hand visibility, promoting safety even in low-light or dark conditions. Ideal for hazardous industrial settings where both protection and visibility are crucial.
High grip in oily environment
Bright yellow ensures high visibility
Ability to confidently handle hot components
Related links
- Ansell EDGE 48969 Black Size 9, Nitrile Coating
- Ansell EDGE 48969 Black Size 6, Nitrile Coating
- Ansell EDGE 48969 Black Size 8, NBR Coating
- Ansell EDGE 48969 Black Size 7, NBR Coating
- Ansell EDGE 48969 Black Nitrile Spandex Size 10,
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48939 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
