MTS Cotton Beige Cotton Work Gloves, Size 8
- RS Stock No.:
- 537-563
- Mfr. Part No.:
- 002008191X
- Brand:
- MTS
Subtotal (1 box of 50 units)*
$309.93
(exc. GST)
$340.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $309.93 | $6.199 |
*price indicative
- RS Stock No.:
- 537-563
- Mfr. Part No.:
- 002008191X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Beige | |
| Number of Gloves | 2 | |
| Safety Standard | EN 420 | |
| Resistance Features | Mechanical Protection | |
| Series | Cotton | |
| Standards/Approvals | EN 420 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Beige | ||
Number of Gloves 2 | ||
Safety Standard EN 420 | ||
Resistance Features Mechanical Protection | ||
Series Cotton | ||
Standards/Approvals EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Sahara Trikot 020 made from cotton, offers a good fit, high wearing comfort, and excellent product protection.
Size 8
Color beige
Can be used as under glove
Related links
- Honeywell Safety Cotton Beige Cotton Work Gloves, Size 10
- Honeywell Safety Cotton Beige Cotton Work Gloves, Size 9
- Honeywell Safety Cotton Beige Cotton Work Gloves, Size 7
- Honeywell Safety Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety Tricopren Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety Tricotril Green Cotton Work Gloves Nitrile Coating
- Honeywell Safety Tricopren Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
