Honeywell Safety Camapur Comfort Antist Beige Polyamide Oil Grip, Oil Repellent Work Gloves, Size 9, Polyurethane

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-435
Mfr. Part No.:
062409941E
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Glove Size

9

Primary Glove Application

Oil Grip, Oil Repellent

Glove Material

Polyamide

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

Polyurethane

Range

Camapur Comfort Antist

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Camapur Comfort Antistatik 624 designed with a seamless liner, knit wrist, and fingertips coated with polyurethane, is made from a combination of polyamide, polyurethane, and copper. It offers very good sensitivity, a safe grip for handling oil-wetted parts, and a roughened PU coating. Additionally, it meets the requirements of EN 16350:2014-07 for protective gloves against electrostatic hazards, with a volume resistance of less than 1 x 10⁸ Ω, tested in an atmosphere at a temperature of 23 ± 1°C and relative humidity of 25 ± 5%.

Very breathable
Excellent fit
Very good sensitivity
Size 9
Color Beige

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy