MTS Camapur Comfort White Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 537-422
- Mfr. Part No.:
- 060908941E
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$27.26
(exc. GST)
$29.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.26 | $2.726 |
*price indicative
- RS Stock No.:
- 537-422
- Mfr. Part No.:
- 060908941E
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | White | |
| Series | Camapur Comfort | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN, EN 388:2003, EN 420:2003 | |
| Standards/Approvals | EN 16350:2014-07, EN 388:2003, EN 420:2003 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour White | ||
Series Camapur Comfort | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN, EN 388:2003, EN 420:2003 | ||
Standards/Approvals EN 16350:2014-07, EN 388:2003, EN 420:2003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 609 made from polyamide knitted gloves with a polyurethane coating, offers exceptional sensitivity and comfort thanks to its seamless polyamide or polyester liner. Its white color ensures dirt is immediately visible to prevent particle transfer to products. This washable glove is ambidextrous and complies with EN 420:2003 general requirements and EN 388:2003 standards for mechanical risks.
Size 8
Ventilated back and PU coating optimize breathability
Non pilling polyamide is suitable for precision work
Polyamide with polyurethane coating provides excellent abrasion and tear resistance
Certified silicone free to ensure safe use in painting areas
Related links
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
