MTS Lapren Green Chloroprene Rubber Work Gloves, Size 9
- RS Stock No.:
- 537-184
- Mfr. Part No.:
- 070609141E
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$97.53
(exc. GST)
$107.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $97.53 | $9.753 |
*price indicative
- RS Stock No.:
- 537-184
- Mfr. Part No.:
- 070609141E
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Chloroprene Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Series | Lapren | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374-1/Type A K L M P S T, EN 374-5 VIRUS, EN 388:2016 1 0 2 0 X | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Chloroprene Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Series Lapren | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374-1/Type A K L M P S T, EN 374-5 VIRUS, EN 388:2016 1 0 2 0 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Lapren 706 made from natural latex and chloroprene, features a stretched cuff, profiled palm surface, and flock-lined interior. It offers excellent sensitivity, a secure grip when handling wet parts, high flexibility at low temperatures, impressive elasticity, and superior wearing comfort.
AQL less than 0.65
Color Green
Glove surface free from silicone lacquer indifferent test method automotive industry
Size 9
With polychloroprene part
Related links
- Honeywell Safety Lapren Green Chloroprene Work Gloves, Size 7
- Honeywell Safety Lapren Green Chloroprene Work Gloves, Size 8
- Honeywell Safety Lapren Green Chloroprene Work Gloves, Size 10
- Honeywell Safety Camapren Red Chloroprene Work Gloves, Size 9
- Honeywell Safety Nitopren Dark Grey Chloroprene Work Gloves, Size 9
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 9
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 11
- Honeywell Safety Camapren 720 Black Chloroprene Work Gloves, Size 10
