MTS Camapren Black Chloroprene Rubber Work Gloves, Size 11

Subtotal (1 bag of 10 units)*

$144.21

(exc. GST)

$158.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$144.21$14.421

*price indicative

RS Stock No.:
537-340
Mfr. Part No.:
072611141E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

11

Material

Chloroprene Rubber

Lining Material

Cotton Flock

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Camapren

Number of Gloves

2

Resistance Features

Oil Grip, Oil Repellent

Standards/Approvals

EN 374-1/Type A O T P L M K A, EN 374-5 VIRUS, EN 388:2016 1 1 1 1 X

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Camapren 726 crafted from chloroprene and natural latex in black color features a cuff design with a roughened, flock-lined surface. It provides excellent sensitivity, reliable grip when handling greasy and oily parts, high flexibility even at low temperatures, remarkable elasticity, and outstanding wearing comfort.

Size 11

AQL less than 0.65

Cotton flock lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy