MTS Camapren Red Chloroprene Rubber Work Gloves, Size 9
- RS Stock No.:
- 537-198
- Mfr. Part No.:
- 072209141E
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$122.97
(exc. GST)
$135.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $122.97 | $12.297 |
*price indicative
- RS Stock No.:
- 537-198
- Mfr. Part No.:
- 072209141E
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Chloroprene Rubber | |
| Lining Material | Cotton Flock | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | Camapren | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Standards/Approvals | EN 374, EN 388, EN 421, ISO 374-1:2016/Type A, ISO 374-5:2016 Virus | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Chloroprene Rubber | ||
Lining Material Cotton Flock | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series Camapren | ||
Resistance Features Oil Grip, Oil Repellent | ||
Standards/Approvals EN 374, EN 388, EN 421, ISO 374-1:2016/Type A, ISO 374-5:2016 Virus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Camapren 722 made from chloroprene and natural latex, features a cuff design with a surface profile and flock lining. It offers excellent sensitivity, a strong grip when handling greasy and oily parts, high flexibility even at low temperatures, remarkable elasticity, and exceptional wearing comfort. Additionally, it is authorized according to EN 421 standards for protection against radioactive contamination.
Size 9
AQL less than 0.65
Cotton flock lining
Stretched cu
Related links
- Honeywell Safety Camapren Red Chloroprene Work Gloves, Size 11
- Honeywell Safety Camapren Red Chloroprene Work Gloves, Size 7
- Honeywell Safety Camapren Red Chloroprene Work Gloves, Size 8
- Honeywell Safety Camapren Red Chloroprene Work Gloves, Size 10
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 9
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 11
- Honeywell Safety Camapren 720 Black Chloroprene Work Gloves, Size 10
- Honeywell Safety Camapren Black Chloroprene Work Gloves, Size 10
