MTS RewoMech Black, Grey Leather, Polyester Work Gloves, Size 9

Subtotal (1 bag of 10 units)*

$743.88

(exc. GST)

$818.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$743.88$74.388

*price indicative

RS Stock No.:
537-140
Mfr. Part No.:
064109141E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

9

Material

Leather, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Series

RewoMech

Resistance Features

Mechanical Protection

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety RewoMech 641 made from artificial leather, polyester with spandex, and Tyvek, features an artificial leather palm, a moisture barrier palm, and a Velcro fastener. Its breathable artificial leather ensures no material hardening, while the absorbent surface profile provides a secure grip. This glove offers an excellent fit and maintains good dexterity for enhanced performance.

Free from Chromate VI

Color Gary and black

Terry cloth material for sweat absorption

Size 9

Velcro fastener for a sure glove fit

With one sided moisture barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy