MTS RewoMech Black, Grey Leather, Polyester Work Gloves, Size 7
- RS Stock No.:
- 537-137
- Mfr. Part No.:
- 064107141V
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$743.88
(exc. GST)
$818.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $743.88 | $74.388 |
*price indicative
- RS Stock No.:
- 537-137
- Mfr. Part No.:
- 064107141V
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Leather, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Mechanical Protection | |
| Series | RewoMech | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Leather, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Mechanical Protection | ||
Series RewoMech | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety RewoMech 641 made from artificial leather, polyester with spandex, and Tyvek, features an artificial leather palm, a moisture barrier palm, and a Velcro fastener. Its breathable artificial leather ensures no material hardening, while the absorbent surface profile provides a secure grip. This glove offers an excellent fit and maintains good dexterity for enhanced performance.
Free from Chromate VI
Color Gary and black
Terry cloth material for sweat absorption
Size 7
Velcro fastener for a sure glove fit
With one sided moisture barrier
Related links
- Honeywell Safety RewoMech Black Polyester Work Gloves, Size 7
- Honeywell Safety RewoMech Black Polyester Work Gloves, Size 10
- Honeywell Safety RewoMech Black Polyester Work Gloves, Size 12
- Honeywell Safety RewoMech Black Polyester Work Gloves, Size 9
- Honeywell Safety RewoMech Black Polyester Work Gloves, Size 8
- Honeywell Safety RewoMech Black Polyester Work Gloves, Size 11
- Honeywell Safety RewoMech Black Size 7
- Honeywell Safety RewoMech Black Size 9
