MTS RewoMech Black, Grey Leather, Polyester Work Gloves, Size 9

Subtotal (1 bag of 10 units)*

$377.72

(exc. GST)

$415.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$377.72$37.772

*price indicative

RS Stock No.:
537-131
Mfr. Part No.:
064009141E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

9

Material

Leather, Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Series

RewoMech

Resistance Features

Mechanical Protection

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety RewoMech 640 crafted with artificial leather and polyester with spandex, features an artificial leather palm, stretch fabric, and a Velcro fastener. Its breathable artificial leather ensures no material hardening and includes an absorbent surface profile for a secure grip. The glove provides an excellent fit and maintains good dexterity.

Free from Chromate VI

Color grey and black

Terry cloth material for sweat absorption

Size 9

Velcro fastener for a sure glove fit

Also available as cut or puncture resistant glove art 646

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy