MTS Thermoplus Grey Polyamide Work Gloves, Size 9
- RS Stock No.:
- 537-113
- Mfr. Part No.:
- 095509142X
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$327.85
(exc. GST)
$360.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $327.85 | $32.785 |
*price indicative
- RS Stock No.:
- 537-113
- Mfr. Part No.:
- 095509142X
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Lining Material | Para Aramid | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Series | Thermoplus | |
| Standards/Approvals | EN 407 X 1 X X X X, EN 388 1 x 4 x B | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Lining Material Para Aramid | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Series Thermoplus | ||
Standards/Approvals EN 407 X 1 X X X X, EN 388 1 x 4 x B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Thermoplus 955 composed of para-aramid, cotton, and polyamide, features a medium knitted design with a long knit wrist. It offers light thermal insulation, excellent fine touch sensitivity, high cut protection thanks to the para-aramid material, effective sweat absorption, superior wearing comfort, and additional cut and heat protection in the pulse area for enhanced safety.
Especially economic as gloves are ambidextrous
Color Gary
Marked according to size by different colors on the wristband
Size 9
Contact heat up to 100 °C
- RS Stock No. 0537115
- Mfr. Part No. 095510142X
1 Bag of 10
$327.85
- RS Stock No. 0537087
- Mfr. Part No. 092309191X
1 Bag of 10
$530.12
- RS Stock No. 0537450
- Mfr. Part No. 062609841E
1 Bag of 10
$90.51
- RS Stock No. 0536987
- Mfr. Part No. 089009111X
1 Pair
$357.32
Related links
- Honeywell Safety Thermoplus Grey Polyamide Work Gloves, Size 10
- Honeywell Safety Thermoplus Grey Para Aramid Work Gloves, Size 8
- Honeywell Safety Thermoplus 955 Grey Para Aramid Heat & Cold Resistant Gloves, Size 9
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety FlexMech Black Size 9, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 9, Nitrile Foam Coating
- Honeywell Safety Thermoplus 955 Grey Para Aramid Heat & Cold Resistant Gloves, Size 10












