MTS Thermoplus 955 Grey Para Aramid Work Gloves, Size 9
- RS Stock No.:
- 434-394
- Mfr. Part No.:
- 955-9
- Brand:
- MTS
Subtotal (1 pack of 10 units)*
$237.61
(exc. GST)
$261.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $237.61 | $23.761 |
*price indicative
- RS Stock No.:
- 434-394
- Mfr. Part No.:
- 955-9
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Para Aramid | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Safety Standard | EN | |
| Series | Thermoplus 955 | |
| Standards/Approvals | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Para Aramid | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Safety Standard EN | ||
Series Thermoplus 955 | ||
Standards/Approvals No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Work Gloves are certified to EN 388 for mechanical risks and EN407. These heat resistant gloves are designed for both protection and practicality, offering good thermal insulation, high cut resistance, and a snug fit for precise handling even at elevated temperatures. With a comfortable wool inlay, they ensure high wearing comfort during extended tasks. The gloves are ambidextrous, making them especially economical, and feature color coded wristbands for easy size identification. They also provide reliable protection against contact heat up to 100 °C, making them ideal for use in high temperature environments requiring both safety and efficiency.
Light thermal insulation
Excellent fine touch
High cut protection due to para-aramid material
Good sweat absorption
High wearing comfort
Additional cut and heat protection in the pulse area
Related links
- Honeywell Safety Thermoplus 955 Grey Para Aramid Heat & Cold Resistant Gloves, Size 10
- Honeywell Safety Thermoplus 955 Grey Para-aramid Assembly Construction, Emergency Services Work
- Honeywell Safety Thermoplus Grey Para Aramid Work Gloves, Size 8
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 9
- Honeywell Safety SivaCut 830 Blue Yellow Para Aramid Puncture & Tear Resistant Gloves, Size 9
- Honeywell Safety KarboTECT LL Yellow Size 9
- Honeywell Safety KarboTECT Black Size 9
- Honeywell Safety Tricotril K Green Para Aramid Work Gloves Nitrile Coating
