MTS Cama Iso Brown Polyacrylic Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pair)*

$63.60

(exc. GST)

$69.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$63.60

*price indicative

RS Stock No.:
537-006
Mfr. Part No.:
069010111X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

10

Product Type

Work Gloves

Material

Polyacrylic

Colour

Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

Cama Iso

Coating

Polyvinyl Chloride

Resistance Features

Cold Resistant

Standards/Approvals

EN 511, EN 388:2016

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Cama Iso 690, featuring a fully coated design with a roughened reddish-brown color and fleece inlay, provides short-term cold protection down to -20°C. It offers high wearing comfort due to the fleece lining, excellent durability, good grip from the roughened palm, good dexterity, and high mechanical resistance.

Size 10

Sure grip when handling wet parts due to roughened or profiled surface

Waterproof

Cone shaped cuff design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy