NITRAS SAFETY NITRAS Red Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

$66.88

(exc. GST)

$73.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$66.88$5.573

*price indicative

RS Stock No.:
145-506
Mfr. Part No.:
160235-10
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Work Gloves

Size

10

Material

Cotton

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

NITRAS

Safety Standard

EN 388, EN 420:2003 + A1:2009

Resistance Features

Abrasion Resistant

Coating

Polyvinyl Chloride

Standards/Approvals

EN 388, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY PVC gloves are designed for durability and comfort, featuring a fully coated PVC construction in a striking red color. Measuring 35 cm in length, these gloves incorporate a cotton interlock lining for added comfort, making them an excellent choice for various applications where protection and flexibility are essential.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy