Ansell Edge 48-193 Brown Polyester, PVC Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 347-669
- Mfr. Part No.:
- 48193100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-669
- Mfr. Part No.:
- 48193100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyester, PVC | |
| Lining Material | Polyester | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Series | Edge 48-193 | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN 511:2006, EN 388:2016 | |
| Standards/Approvals | EN 511:2006, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyester, PVC | ||
Lining Material Polyester | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Series Edge 48-193 | ||
Resistance Features Cold Resistant | ||
Safety Standard EN 511:2006, EN 388:2016 | ||
Standards/Approvals EN 511:2006, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective gloves feature a durable PVC coating that effectively repels water, oils, and greases, making them ideal for handling challenging materials in various environments. Their excellent dexterity and pliability at low temperatures ensure reliable performance even in cold conditions. These gloves are designed to meet EN 388:2016 (mechanical hazards) and EN 511:2006* (cold) safety standards, offering a strong barrier against cold, oils, greases, and abrasions. They provide the necessary protection and comfort for tasks in cold and industrial environments.
Heavy-duty gloves designed for oily and greasy conditions
EN 388:2016 and EN 511 standardized
Related links
- Ansell Edge 48-193 Brown Polyvinyl Chloride Size 11, Polyvinyl Chloride Coating
- Ansell Edge 48-216 Grey Polyester Size 10
- Portwest A827 Green Polyvinyl Chloride Glove Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 10, Polyvinyl Chloride Coating
- RS PRO Blue Polyester Glove Polyvinyl Chloride Coating
- Portwest A427 Red Polyester Glove Polyvinyl Chloride Coating
- Ansell EDGE 48-126 Black Polyester Glove Polyurethane Coating
- RS PRO RS Pro PVC dot work glove White Polyester Glove Polyvinyl Chloride Coating
