Mapa ULTRANE 548 Black Polyurethane Work Gloves, Size 11, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-990
Mfr. Part No.:
34548081
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Polyurethane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Number of Gloves

2

Safety Standard

EN 388, EN 420

Coating

Polyurethane

Series

ULTRANE 548

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/03/20/0654, EN1149-1 (Value in palm area at 25% relative humidity) 1.8​E+10​ Ω, EN1149-2 (Value in palm area at 25% relative humidity) 1.2​E+9​ Ω, EN388 3121X, EN420:5/5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Ultrane 548 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and CATEGORY 2 CE protection. With a 5/5 dexterity rating according to EN420. Contains traces of DMF in compliance with occupational exposure limits.

Impact protection

Cut resistance according to ISO 13997

Puncture resistance

Abrasion resistance

Tear and blade cut resistance

1 Pair
$2.29
1 Pair
$4.07
1 Pack of 10 Pair(s)
$35.78
1 Pair
$4.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy