Ansell AlphaTec Black High Density Polyethylene Work Gloves, Size 11, NBR Coating

Subtotal (1 pair)*

$64.95

(exc. GST)

$71.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$64.95

*price indicative

RS Stock No.:
458-938
Mfr. Part No.:
53002110
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

High Density Polyethylene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Coating

NBR

Safety Standard

ASTM, EN 1149-3, EN 374:2016, EN 388

Series

AlphaTec

Resistance Features

Abrasion Resistant, Anti-Static, Chemical Protection

Standards/Approvals

ASTM F739, EN 1149-3, EN 374:2016, EN 388

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell AlphaTec Series Work Gloves, High Density Polyethylene, Black - 53002110


This work glove provides multi-hazard hand protection for industrial environments where chemical contact and mechanical wear occur. It combines a high density polyethylene inner structure with an NBR coating to deliver chemical resistance alongside abrasion, puncture, cut and tear protection. The glove is anti-static and tested to recognised permeation and mechanical standards for use in sectors handling fluids, components or waste.

Features and Benefits:


• 17 of 18 chemicals protected indicating prolonged chemical barrier
• 16 chemicals greater than 480 minutes showing extended permeation resistance
• EN388-rated abrasion, puncture, cut and tear resistance for mechanical hazards
• Anti-static performance to EN1149-3 preventing electrostatic build-up
• NBR coating on HDPE substrate for chemical contact durability

Applications


• Suitable for assembly and inspection of components
• Used for oil and fluid change tasks
• Ideal for painting, cleaning tools or robot maintenance
• Can be used for spill and leakage clean-up operations
• Used for handling and transferring liquids and solids

What standards demonstrate chemical permeation performance?


It meets EN374:2016 and shows substantial performance against ASTM F739 with multiple chemicals achieving high class ratings.

How does the construction support mechanical protection?


A high density polyethylene core combined with an NBR outer coating gives abrasion, puncture, cut and tear resistance consistent with EN388 metrics.

Which workplace hazards does the anti-static feature address?


The anti-static property complies with EN1149-3 to reduce electrostatic discharge risks during handling of sensitive components.

What size and colour options are provided?


The item is supplied in size 11 and is finished in black.

In which industries is it typically deployed?


It is used across automotive, life sciences, recycling and infrastructure maintenance for chemical and mechanical handling tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy