Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 7

Subtotal (1 pair)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$10.78

*price indicative

RS Stock No.:
440-407
Mfr. Part No.:
34375017
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

7

Product Type

Work Gloves

Material

Nitrile

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant

Number of Gloves

10

Series

TITAN 375

Safety Standard

EN 388, EN 420, ISO 13997

Standards/Approvals

CE, EN388 3111X, EN420:5/5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Titan 375 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type B chemical protection and meet a range of safety standards, including EN388, Category 2 CE protection. With a 5/5 dexterity rating according to EN420.

Longer service life

Good abrasion resistance

Exceptionally comfortable textile support

Protection against humidity and oil with grease splashes

Free of harmful substances like DMF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy