Mapa TEMPDEX 710 Black, Yellow Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 440-387
- Mfr. Part No.:
- 34710037
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-387
- Mfr. Part No.:
- 34710037
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Tear Resistant, Cut Resistant, General Purpose, Puncture Resistant, Abrasion Resistant | |
| Safety Standard | EN 407 X1XXXX, EN 388:4111X | |
| Number of Gloves | 2 | |
| Series | TEMPDEX 710 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Tear Resistant, Cut Resistant, General Purpose, Puncture Resistant, Abrasion Resistant | ||
Safety Standard EN 407 X1XXXX, EN 388:4111X | ||
Number of Gloves 2 | ||
Series TEMPDEX 710 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TempDex 710 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
DMF free
Thin and anatomically shaped glove ensures dexterity
Suitable for long term wear
Excellent abrasion resistance
Related links
- Mapa TEMPDEX 710 Yellow Size 7
- Mapa TempDex Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa TempDex Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa TempDex 720 Black Size 7
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7
- Ansell EDGE 48969 Black Size 7, NBR Coating
- Mapa KRYTECH 694 Yellow Nitrile Work Gloves, Size 7
