Mapa TITAN 397 Beige, Yellow Nitrile Work Gloves, Size 6
- RS Stock No.:
- 314-988
- Mfr. Part No.:
- 34397006
- Brand:
- Mapa
Subtotal (1 pair)*
$8.46
(exc. GST)
$9.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $8.46 |
*price indicative
- RS Stock No.:
- 314-988
- Mfr. Part No.:
- 34397006
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Lining Material | Cotton | |
| Material | Nitrile | |
| Colour | Beige, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 1149-1, EN 1149-2, EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Series | TITAN 397 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/07/18/1377, EN1149-1, EN1149-2, EN388 4111X, EN420 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Lining Material Cotton | ||
Material Nitrile | ||
Colour Beige, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 1149-1, EN 1149-2, EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Series TITAN 397 | ||
Number of Gloves 2 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/07/18/1377, EN1149-1, EN1149-2, EN388 4111X, EN420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Titan 397 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
Longer service life
Good abrasion resistance
Freedom of movement
Free of harmful substances like DMF
Related links
- Mapa TITAN 397 Beige Size 10
- Mapa TITAN 397 Beige Size 7
- Mapa TITAN 397 Beige Size 8
- Mapa TITAN 397 Beige Size 9
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 6
- Mapa TITAN 383 Yellow Nitrile Work Gloves Nitrile Coating
- Mapa TITAN 375 Yellow Nitrile Work Gloves, Size 9
- Mapa TITAN 375 LEGENDS Yellow Nitrile Work Gloves, Size 8
