Mapa TempTec 332 Blue, Black Polyurethane Work Gloves, Size 8

Subtotal (1 pair)*

$109.85

(exc. GST)

$120.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$109.85

*price indicative

RS Stock No.:
440-399
Mfr. Part No.:
34332028
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Polyurethane

Colour

Blue, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN ISO 374-1, EN 388:2212X, EN 511:2006 111, EN 407 X2XXXX

Number of Gloves

2

Series

TempTec 332

Resistance Features

Cut Resistant, Tear Resistant, General Purpose, Puncture Resistant, Abrasion Resistant

Standards/Approvals

CE, EN ISO 21420:5/5

EN 374 Chemical

Yes

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa TempTec 332 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN 511:2006, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Good grip on slippery objects due to the embossed texture

Excellent thermal insulation due to double knit cotton

Multi purpose chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy