Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 440-311
- Mfr. Part No.:
- 34609005
- Brand:
- Mapa
Subtotal (1 pair)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 47 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.54 |
*price indicative
- RS Stock No.:
- 440-311
- Mfr. Part No.:
- 34609005
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Lining Material | High Density Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, ISO 13997, ISO 21420 | |
| Number of Gloves | 2 | |
| Series | KRYTECH 609 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/01/22/0144, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:9.5 N, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Lining Material High Density Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, ISO 13997, ISO 21420 | ||
Number of Gloves 2 | ||
Series KRYTECH 609 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/01/22/0144, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:9.5 N, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0440273
- Mfr. Part No. 34558020
- RS Stock No. 0144938
- Mfr. Part No. 3460900 / 11
- RS Stock No. 0440277
- Mfr. Part No. 34558027
- RS Stock No. 0440280
- Mfr. Part No. 34558029
Related links
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 10












