Mapa TEMPICE 780 Orange PVC Work Gloves, Size 9
- RS Stock No.:
- 440-396
- Mfr. Part No.:
- 34780049
- Brand:
- Mapa
Subtotal (1 pair)*
$26.99
(exc. GST)
$29.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.99 |
*price indicative
- RS Stock No.:
- 440-396
- Mfr. Part No.:
- 34780049
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 511:2006 121, EN ISO 374-5, EN 388:3221X, EN ISO | |
| Number of Gloves | 2 | |
| Series | TEMPICE 780 | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Cut Resistant, Tear Resistant, General Purpose | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 21420:5/5, CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 511:2006 121, EN ISO 374-5, EN 388:3221X, EN ISO | ||
Number of Gloves 2 | ||
Series TEMPICE 780 | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Cut Resistant, Tear Resistant, General Purpose | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 21420:5/5, CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TEMPICE 780 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN 511:2006 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Good resistance to oils and greases with hydrocarbons
Related links
- Mapa TEMPICE 780 Orange PVC Work Gloves, Size 10
- Mapa TELSOL 369 Orange PVC Work Gloves, Size 9
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa TEMPICE 700 Blue Nitrile Work Gloves Nitrile Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 9 PVC
- Honeywell Safety IceGrip Black PVC Work Gloves, Size 9
- Skytec SKY07 Grey Nylon Size 9, Terry Cotton Coating
