Mapa TEMPICE 780 Orange PVC Work Gloves, Size 10
- RS Stock No.:
- 440-395
- Mfr. Part No.:
- 34780040
- Brand:
- Mapa
Subtotal (1 pair)*
$26.99
(exc. GST)
$29.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $26.99 |
*price indicative
- RS Stock No.:
- 440-395
- Mfr. Part No.:
- 34780040
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:3221X, EN 511:2006 121, EN ISO, EN ISO 374-5 | |
| Resistance Features | Tear Resistant, Puncture Resistant, Abrasion Resistant, Cut Resistant, General Purpose | |
| Series | TEMPICE 780 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:3221X, EN 511:2006 121, EN ISO, EN ISO 374-5 | ||
Resistance Features Tear Resistant, Puncture Resistant, Abrasion Resistant, Cut Resistant, General Purpose | ||
Series TEMPICE 780 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TEMPICE 780 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN 511:2006 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Good resistance to oils and greases with hydrocarbons
Related links
- Mapa TEMPICE 780 Orange PVC Work Gloves, Size 9
- Mapa TELSOL 369 Orange PVC Work Gloves, Size 9
- Skytec SKY07 Grey Nylon Size 10, Terry Cotton Coating
- Honeywell Safety IceGrip Blue PVC Work Gloves, Size 10
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
