Mapa TEMPICE 700 Black, Blue Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 440-393
- Mfr. Part No.:
- 34700017
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-393
- Mfr. Part No.:
- 34700017
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEMPICE 700 | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:3222X, EN 511:2006 | |
| Resistance Features | Puncture Resistant, Cut Resistant, Abrasion Resistant, General Purpose, Tear Resistant | |
| Standards/Approvals | EN 420:5/5, CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEMPICE 700 | ||
Number of Gloves 2 | ||
Safety Standard EN 388:3222X, EN 511:2006 | ||
Resistance Features Puncture Resistant, Cut Resistant, Abrasion Resistant, General Purpose, Tear Resistant | ||
Standards/Approvals EN 420:5/5, CE | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa TempIce 700 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN 511:2006 and Category 2 CE protection. With a 5/5 dexterity rating according to EN420.
DFM free
Stay dry when working in wet conditions
Coating 5 times as durable than standard gloves on the market
Excellent grip when handling wet parts
Grip and Proof coating ensures an excellent grip in very oily environment
Related links
- Mapa TEMPICE 700 Black Size 7
- Mapa TEMPICE 700 Blue Nitrile Work Gloves Nitrile Coating
- Mapa Cut protection KRYTECH 582 Black Size 7
- Mapa KRYTECH 574 Black Size 7, Nitrile Coating
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 7
- Mapa KRYTECH 582 Black Size 6
