Mapa ULTRANITRIL 475 Blue Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 315-070
- Mfr. Part No.:
- 34475147
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 315-070
- Mfr. Part No.:
- 34475147
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Series | ULTRANITRIL 475 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388:3001X, EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE 0334, EN388, EN420, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Series ULTRANITRIL 475 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388:3001X, EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Standards/Approvals CE 0334, EN388, EN420, EN420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 475 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent dexterity due to the suppleness of the glove
Good grip due to the embossed exterior finish
Recommended for people sensitive to the proteins in natural latex
Suitable for all type of food
Related links
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 6
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 7
- Mapa ULTRANITRIL 454 Light Blue Nitrile Work Gloves, Size 8
