Mapa TEMPDEX 710 Yellow, Black Nitrile Rubber Work Gloves, Size 7
- RS Stock No.:
- 144-946
- Mfr. Part No.:
- 3471002 / 7
- Brand:
- Mapa
Subtotal (1 pack of 10 pairs)*
$116.45
(exc. GST)
$128.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $116.45 | $11.645 |
*price indicative
- RS Stock No.:
- 144-946
- Mfr. Part No.:
- 3471002 / 7
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Thermal | |
| Series | TEMPDEX 710 | |
| Safety Standard | EN 388:4111X, EN 407 X1XXXX | |
| Number of Gloves | 20 | |
| Standards/Approvals | CE, EN ISO 21420:5/5 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Thermal | ||
Series TEMPDEX 710 | ||
Safety Standard EN 388:4111X, EN 407 X1XXXX | ||
Number of Gloves 20 | ||
Standards/Approvals CE, EN ISO 21420:5/5 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed for comfort with a thin, anatomically shaped fit that ensures excellent dexterity. They offer durability suitable for long term wear, featuring excellent abrasion resistance. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass prior to painting, making them ideal for a variety of industrial applications.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
Related links
- Mapa TEMPDEX 710 Black Size 7
- Mapa TempDex 720 Black Size 7
- Mapa TempDex Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa TempDex Yellow Nitrile Work Gloves Nitrile Foam Coating
- Mapa TempDex 720 Orange Size 9
- Mapa TempDex 720 Orange Size 11
- Mapa ULTRANE 500 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 7
