Mapa Green Nitrile Work Gloves, Size 10
- RS Stock No.:
- 440-381
- Mfr. Part No.:
- 34358000
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$170.83
(exc. GST)
$187.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $170.83 | $14.236 |
*price indicative
- RS Stock No.:
- 440-381
- Mfr. Part No.:
- 34358000
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CE 0334, EN 388, EN 407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Contact Heat, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN388, EN407, EN ISO 21420 5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CE 0334, EN 388, EN 407, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Blade Cut, Contact Heat, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN388, EN407, EN ISO 21420 5/5, EN ISO 374-1, EN ISO 374-5, ISO 13997, ISO 18889 | ||
RoHS Status: Exempt
The Mapa Ultranitril 358 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5, EN407, ISO 18889, ISO 13997 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Very supple glove providing high dexterity
Good fingertips sensitivity
Added comfort and thermal insulation due to the cotton knit lining
Optimal grip to improve productivity reduce hand fatigue and enhance safety
Related links
- Mapa ULTRANITRIL 377 Green Nitrile Work Gloves, Size 10
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 10
- Mapa Green Nitrile Work Gloves, Size 9
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 10
- Mapa ULTRANITRIL 381 Green Nitrile Work Gloves, Size 10
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
