Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 10
- RS Stock No.:
- 144-913
- Mfr. Part No.:
- 3451901 / 10
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$94.76
(exc. GST)
$104.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $94.76 | $7.897 |
*price indicative
- RS Stock No.:
- 144-913
- Mfr. Part No.:
- 3451901 / 10
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | EN, EN 388, EN ISO 374-1 TYPE B, EN ISO 374-5 | |
| Series | ADVANTECH 519 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EU type certificate or CE type examination certificate: 0075/014/162/10/18/2083, Quality assurance certificate: 0334 - Asqual 14 rue des Reculettes -75013 Paris - France | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Safety Standard EN, EN 388, EN ISO 374-1 TYPE B, EN ISO 374-5 | ||
Series ADVANTECH 519 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EU type certificate or CE type examination certificate: 0075/014/162/10/18/2083, Quality assurance certificate: 0334 - Asqual 14 rue des Reculettes -75013 Paris - France | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves provide optimal dexterity while maintaining strong chemical resistance, ensuring effective protection without sacrificing performance. They offer better resistance to organic solvents compared to natural latex gloves, making them suitable for handling a variety of chemicals. Recommended for individuals sensitive to natural latex proteins, these gloves are hypoallergenic, providing a safe option for those with latex allergies.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Silicone free to prevent traces
Related links
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 10
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 7
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 8
- Mapa ADVANTECH 519 Green Nitrile Work Gloves, Size 9
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa Green Nitrile Work Gloves, Size 10
- Mapa KRYTECH 395 Green Nitrile Work Gloves, Size 10
